UT54ACS164646S-UCC
vs
UT54ACS164646S-UCA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX COLORADO SPRINGS
|
AEROFLEX MICROELECTRONIC SOLUTIONS
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
,
|
Pin Count |
56
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY
|
|
Family |
AC
|
|
JESD-30 Code |
R-CDFP-F56
|
|
JESD-609 Code |
e4
|
|
Length |
18.542 mm
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
|
Number of Bits |
8
|
|
Number of Functions |
2
|
|
Number of Ports |
2
|
|
Number of Terminals |
56
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DFP
|
|
Package Equivalence Code |
FL56,.4,25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Propagation Delay (tpd) |
12.5 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.175 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
|
Total Dose |
100k Rad(Si) V
|
|
Width |
9.652 mm
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare UT54ACS164646S-UCC with alternatives