UT54ACS151-PCC vs UT54ACS151-PVCR feature comparison

UT54ACS151-PCC Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACS151-PVCR Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC
JESD-30 Code R-CDIP-T16 R-XDIP-T16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 3
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.0001 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 25 ns
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 100k Rad(Si) V

Compare UT54ACS151-PCC with alternatives