UT54ACS139-UCA
vs
5962-8755301FX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL16,.3
DFP,
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
Length
11.176 mm
9.6645 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.0001 A
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.731 mm
6.604 mm
Base Number Matches
4
3
Screening Level
MIL-STD-883
Compare UT54ACS139-UCA with alternatives
Compare 5962-8755301FX with alternatives