UT54ACS08-UQAR vs UT54ACS08UQXR feature comparison

UT54ACS08-UQAR Cobham PLC

Buy Now Datasheet

UT54ACS08UQXR Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description DFP, FL14,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Length 9.525 mm 9.525 mm
Logic IC Type AND GATE AND GATE
Max I(ol) 0.0001 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns 14 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.2865 mm 6.2865 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code DFP
Pin Count 14
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UT54ACS08-UQAR with alternatives

Compare UT54ACS08UQXR with alternatives