UT28F256T-40PPC vs UT28F256T-40PCX feature comparison

UT28F256T-40PPC Cobham PLC

Buy Now Datasheet

UT28F256T-40PCX Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COBHAM PLC COBHAM PLC
Package Description 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 40 ns 40 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Length 35.56 mm 35.56 mm
Memory Density 262144 bit 262144 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.445 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 3 3
Package Equivalence Code DIP28,.6
Standby Current-Max 0.001 A
Supply Current-Max 0.125 mA

Compare UT28F256T-40PPC with alternatives

Compare UT28F256T-40PCX with alternatives