UT28F256T-40PCC
vs
5962H9689104QYX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX COLORADO SPRINGS
Package Description
DIP, DIP28,.6
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.1.A
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
40 ns
40 ns
JESD-30 Code
R-XDIP-T28
R-CDIP-T28
Memory Density
262144 bit
262144 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
8
8
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Organization
32KX8
32KX8
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.001 A
Supply Current-Max
0.125 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
28
Length
35.56 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
4.445 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
MILITARY
Total Dose
1M Rad(Si) V
Type
NOR TYPE
Width
15.24 mm
Compare 5962H9689104QYX with alternatives