UT28F256LVQLC-65UCC
vs
UT28F256LVQLEC-65UWX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COBHAM PLC
COBHAM PLC
Package Description
DFP,
DFP, FL28,.5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
150 ns
65 ns
JESD-30 Code
R-XDFP-F28
R-PDFP-F28
Memory Density
2097152 bit
262144 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
256000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
256KX8
32KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
2.921 mm
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
12.446 mm
12.446 mm
Base Number Matches
4
3
JESD-609 Code
e0/e4
Package Equivalence Code
FL28,.5
Standby Current-Max
0.001 A
Terminal Finish
TIN LEAD/GOLD
Compare UT28F256LVQLC-65UCC with alternatives