UT252 vs GP20D feature comparison

UT252 Unitrode Corporation

Buy Now Datasheet

GP20D Surge Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP SURGE COMPONENTS INC
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Application POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -195 °C
Output Current-Max 1.5 A 2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Part Package Code DO-201AD
Package Description O-XALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-201AD

Compare UT252 with alternatives

Compare GP20D with alternatives