UT1750AR16WSCR vs NG80386DXL-25F feature comparison

UT1750AR16WSCR Cobham Semiconductor Solutions

Buy Now Datasheet

NG80386DXL-25F AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description QFF, GQFF, TPAK132,1.8SQ,25
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 16 30
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 50 MHz
External Data Bus Width 16 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQFP-F132 S-PQFP-F132
Length 24.13 mm 24.0792 mm
Low Power Mode NO YES
Number of Terminals 132 132
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFF GQFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.794 mm 4.8 mm
Speed 16 MHz 25 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Total Dose 100k Rad(Si) V
Width 24.13 mm 24.0792 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code TPAK132,1.8SQ,25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
RAM (words) 0
Supply Current-Max 250 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UT1750AR16WSCR with alternatives

Compare NG80386DXL-25F with alternatives