UT1750AR16FCA vs 5962R0150202VZX feature comparison

UT1750AR16FCA Cobham Semiconductor Solutions

Buy Now Datasheet

5962R0150202VZX Cobham Semiconductor Solutions

Buy Now Datasheet
Transferred Obsolete
AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
QFP QFP
QFF, QFF,
132 132
unknown unknown
3A001.A.2.C 3A001.A.2.C
8542.31.00.01 8542.31.00.01
16 16
16 16
NO NO
16 MHz 16 MHz
16 16
FLOATING POINT FLOATING POINT
NO NO
S-CQFP-F132 S-CQFP-F132
24.13 mm 24.13 mm
YES YES
132 132
125 °C 125 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QFF QFF
SQUARE SQUARE
FLATPACK FLATPACK
Not Qualified Not Qualified
2.794 mm 2.794 mm
16 MHz 16 MHz
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
FLAT FLAT
0.635 mm 0.635 mm
QUAD QUAD
24.13 mm 24.13 mm
MICROPROCESSOR, RISC MICROPROCESSOR, RISC
3 1
MIL-PRF-38535 Class V
100k Rad(Si) V

Compare UT1750AR16FCA with alternatives

Compare 5962R0150202VZX with alternatives