UT1750AR16FCA
vs
5962H0150202VZX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
QFP
Package Description
QFF,
QFF,
Pin Count
132
132
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.1.A
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CQFP-F132
S-CQFP-F132
Length
24.13 mm
24.13 mm
Low Power Mode
YES
YES
Number of Terminals
132
132
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.794 mm
Speed
16 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
1
Screening Level
MIL-PRF-38535 Class V
Total Dose
1M Rad(Si) V
Compare UT1750AR16FCA with alternatives
Compare 5962H0150202VZX with alternatives