UT1750AR12WBCH vs 5962-8603203YX feature comparison

UT1750AR12WBCH Cobham Semiconductor Solutions

Buy Now Datasheet

5962-8603203YX Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS ATMEL GRENOBLE
Part Package Code QFP QFP
Package Description QFF, LQFP,
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 32
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 20 MHz
External Data Bus Width 16 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-CQFP-F132 S-CQFP-G132
Length 24.13 mm 24.13 mm
Low Power Mode NO NO
Number of Terminals 132 132
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-STD-883
Seated Height-Max 2.794 mm
Speed 12 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Total Dose 1M Rad(Si) V
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1

Compare UT1750AR12WBCH with alternatives

Compare 5962-8603203YX with alternatives