UT1750AR12GCX
vs
5962-0150201VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX COLORADO SPRINGS
Package Description
PGA, PGA144,15X15
PGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
32
32
JESD-30 Code
S-CPGA-P144
S-CPGA-P144
Number of Terminals
144
144
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA144,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class V
Speed
12 MHz
12 MHz
Supply Current-Max
50 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
1
Part Package Code
PGA
Pin Count
144
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
12 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-609 Code
e0
Length
39.751 mm
Low Power Mode
YES
Seated Height-Max
4.826 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Width
39.751 mm
Compare 5962-0150201VXA with alternatives