UT138F-6
vs
SM12J45A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TOSHIBA CORP
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
70 mA
20 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
30 mA
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Leakage Current-Max
0.5 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Rohs Code
No
Case Connection
MAIN TERMINAL 2
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UT138F-6 with alternatives
Compare SM12J45A with alternatives