USW1V4R7MDD1CA
vs
14R7LEM0407SCN281R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
4 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
7 mm
Manufacturer Series
SW
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
24 mA
22 mA
Series
SW
Surface Mount
NO
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare USW1V4R7MDD1CA with alternatives
Compare 14R7LEM0407SCN281R with alternatives