USV1V330MFD1CT vs USV1V330MFD1AE feature comparison

USV1V330MFD1CT Nichicon Corporation

Buy Now Datasheet

USV1V330MFD1AE Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 72 mA 72 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.01155 mA
Manufacturer Series SV
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series SV
Surface Mount NO
Tan Delta 0.13
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare USV1V330MFD1CT with alternatives

Compare USV1V330MFD1AE with alternatives