USV1HR47MFD1TC vs 1R47LFM0407LLN711B feature comparison

USV1HR47MFD1TC Nichicon Corporation

Buy Now Datasheet

1R47LFM0407LLN711B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Obsolete Active
NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00 8532.22.00.20
0.47 µF 0.47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
4 mm 4 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.003 mA
7 mm 7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
AMMO PACK
POLARIZED POLARIZED
20% 20%
50 V 50 V
5 mA 5 mA
NO NO
0.12
Matte Tin (Sn)
2 mm
WIRE WIRE
1 1

Compare USV1HR47MFD1TC with alternatives

Compare 1R47LFM0407LLN711B with alternatives