UST1H220MDD1AE vs UST1H220MDD feature comparison

UST1H220MDD1AE Nichicon Corporation

Buy Now Datasheet

UST1H220MDD Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.011 mA 0.011 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 65 mA 65 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
Samacsys Manufacturer Nichicon

Compare UST1H220MDD1AE with alternatives

Compare UST1H220MDD with alternatives