UST1H220MCT1TD vs TD04RKRG50VB22MF07F25 feature comparison

UST1H220MCT1TD Nichicon Corporation

Buy Now Datasheet

TD04RKRG50VB22MF07F25 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.011 mA 0.011 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 65 mA 57 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature SOLVENT PROOF

Compare UST1H220MCT1TD with alternatives

Compare TD04RKRG50VB22MF07F25 with alternatives