UST0J101MDD1TD vs ERS101M0JR6.3X5.5T35 feature comparison

UST0J101MDD1TD Nichicon Corporation

Buy Now Datasheet

ERS101M0JR6.3X5.5T35 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0063 mA 0.126 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 77 mA 90.5 mA
Surface Mount NO NO
Tan Delta 0.24 0.12
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 40 mΩ

Compare UST0J101MDD1TD with alternatives

Compare ERS101M0JR6.3X5.5T35 with alternatives