USR1C101MDD1BB vs 8101LCMAA07SCN18FA feature comparison

USR1C101MDD1BB Nichicon Corporation

Buy Now Datasheet

8101LCMAA07SCN18FA Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.016 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 98 mA 110 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare USR1C101MDD1BB with alternatives

Compare 8101LCMAA07SCN18FA with alternatives