USR1C101MDD1BA vs 2101LCMAA07SCN78FC feature comparison

USR1C101MDD1BA Nichicon Corporation

Buy Now Datasheet

2101LCMAA07SCN78FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Active
NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.016 mA
7 mm 7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
16 V 16 V
98 mA 110 mA
NO NO
0.16
Matte Tin (Sn)
5 mm
WIRE WIRE
1 1

Compare USR1C101MDD1BA with alternatives

Compare 2101LCMAA07SCN78FC with alternatives