USR0J101MDA1BB
vs
6.3MS7100M5X7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.0063 mA
0.0063 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
78 mA
87 mA
Surface Mount
NO
NO
Tan Delta
0.24
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare USR0J101MDA1BB with alternatives
Compare 6.3MS7100M5X7 with alternatives