USL1V102M1320BB vs B41821A7108M001 feature comparison

USL1V102M1320BB Samsung Semiconductor

Buy Now Datasheet

B41821A7108M001 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 232 mΩ 230 mΩ
Leakage Current 0.35 mA 0.35 mA
Manufacturer Series USL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 950 mA 1250 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare USL1V102M1320BB with alternatives

Compare B41821A7108M001 with alternatives