USL1H4R7MDD1CV
vs
14R7LFM0507LLN181F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00047 mA
Length
7 mm
7 mm
Manufacturer Series
SL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
29 mA
29 mA
Series
SL(RADIAL)
Surface Mount
NO
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare USL1H4R7MDD1CV with alternatives
Compare 14R7LFM0507LLN181F with alternatives