USL1H010MDA1TE vs SRA50VB1M feature comparison

USL1H010MDA1TE Nichicon Corporation

Buy Now Datasheet

SRA50VB1M Chemi-Con

Buy Now Datasheet
No No
Obsolete Obsolete
NICHICON CORP NIPPON CHEMI-CON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
e0 e0
0.0004 mA 0.003 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
AMMO PACK
POLARIZED POLARIZED
20% 20%
50 V 50 V
10 mA 10 mA
NO NO
0.1 0.1
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
No

Compare USL1H010MDA1TE with alternatives

Compare SRA50VB1M with alternatives