USL1E102M1020BB
vs
NRSA102M25V12.5X20F1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
265 mΩ
233 mΩ
Leakage Current
0.25 mA
Manufacturer Series
USL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
870 mA
900 mA
Surface Mount
NO
NO
Tan Delta
0.16
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
12.5 mm
JESD-609 Code
e3
Length
20 mm
Package Style
Radial
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Compare USL1E102M1020BB with alternatives
Compare NRSA102M25V12.5X20F1 with alternatives