USH1C331KHA1TN vs UKL1C331KEDANA feature comparison

USH1C331KHA1TN Nichicon Corporation

Buy Now Datasheet

UKL1C331KEDANA Nichicon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.0558 mA 0.01056 mA
Manufacturer Series SH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Tan Delta 0.07 0.14
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Ripple Current 420 mA

Compare USH1C331KHA1TN with alternatives

Compare UKL1C331KEDANA with alternatives