USF8J48
vs
SF8J41
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
10 mA
40 mA
DC Gate Trigger Voltage-Max
1 V
1.5 V
Holding Current-Max
40 mA
60 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
120 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
8000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12.6 A
12.6 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
2000 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
JEDEC-95 Code
TO-220AB
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare USF8J48 with alternatives
Compare SF8J41 with alternatives