USF32
vs
1N5809D3A-JQRS.L2D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
SEMELAB LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY POWER
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JEDEC-95 Code
DO-27
JESD-30 Code
O-PALF-W2
R-CDSO-N2
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.02 µs
0.05 µs
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
DUAL
Base Number Matches
3
2
Package Description
R-CDSO-N2
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-609 Code
e4
Operating Temperature-Min
-65 °C
Terminal Finish
GOLD
Compare USF32 with alternatives
Compare 1N5809D3A-JQRS.L2D with alternatives