USF1V100MDH1CM vs ESX100M35B5X11TA feature comparison

USF1V100MDH1CM Nichicon Corporation

Buy Now Datasheet

ESX100M35B5X11TA Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.0035 mA 0.0035 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 110 mA 41.3 mA
Surface Mount NO NO
Tan Delta 0.12 0.08
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method BULK

Compare USF1V100MDH1CM with alternatives

Compare ESX100M35B5X11TA with alternatives