USDE28 vs UTDG28 feature comparison

USDE28 Esterline Power Systems

Buy Now Datasheet

UTDG28 Esterline Power Systems

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LEACH INTERNATIONAL CORP LEACH INTERNATIONAL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 9.2 mm 9.2 mm
Body Height 23 mm 23 mm
Body Length or Diameter 20.5 mm 20.5 mm
Coil Current(DC)-Max 0.049 A 0.049 A
Coil Operate Voltage(DC) 21 V 21 V
Coil Power 1372 mW 1372 mW
Coil Release Voltage(DC) 1 V 1 V
Coil Resistance 575 Ω 575 Ω
Coil Voltage(DC)-Max 28 V 28 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@28VDC 4A@28VDC
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT SOCKET MOUNT
Operate Time 5.5 ms 5.5 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Physical Dimension 20.5mm X 9.2mm X 23mm 20.5mm X 9.2mm X 23mm
Reference Standard MIL-PRF-5757 MIL-PRF-5757
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5.5 ms 5.5 ms
Sealing CORROSION PROOF; HERMETICALLY SEALED CORROSION PROOF; HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER HOOK SNAP ON
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare USDE28 with alternatives

Compare UTDG28 with alternatives