USD845 vs 10TQ035STRL feature comparison

USD845 New Jersey Semiconductor Products Inc

Buy Now Datasheet

10TQ035STRL Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 12 A 10 A
Rep Pk Reverse Voltage-Max 45 V 35 V
Reverse Current-Max 250 µA
Technology SCHOTTKY SCHOTTKY
Base Number Matches 3 3
Part Package Code D2PAK
Package Description R-PSSO-G2
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Compare 10TQ035STRL with alternatives