USD550E3
vs
85CNQ015
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
THOMSON CONSUMER ELECTRONICS
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Category CO2 Kg
8.8
8.8
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.68 V
0.24 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
1000 A
640 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
100 °C
Output Current-Max
75 A
80 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reverse Current-Max
20000 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Base Number Matches
1
5
Rep Pk Reverse Voltage-Max
15 V
Compare USD550E3 with alternatives