USD545E3 vs 85HQ040 feature comparison

USD545E3 Microsemi Corporation

Buy Now Datasheet

85HQ040 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 0.74 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 1000 A 1200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 75 A 80 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reverse Current-Max 20000 µA 2000 µA
Surface Mount NO
Technology SCHOTTKY SCHOTTKY
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 2 6
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 40 V

Compare USD545E3 with alternatives