USBASRA vs USB-B-S-RA feature comparison

USBASRA Adam Technologies Inc

Buy Now Datasheet

USB-B-S-RA SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADAM TECH SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE FEMALE
Contact Material BRASS/PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 30 mΩ 30 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 100VAC V 500VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, UL
Shell Finish TIN NICKEL
Shell Material BRONZE COPPER ALLOY
Terminal Pitch 2.0066 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 2
Samacsys Manufacturer Multicomp Pro
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.418 inch
Body Depth 0.649 inch
Body Length 0.474 inch
Contact Style USB, SER B SQ
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Terminal Length 0.112 inch

Compare USBASRA with alternatives

Compare USB-B-S-RA with alternatives