USB82642AMR-A-000728-V02
vs
USB82642AM-A-000528-V02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
VQFN-48
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
I2C; SPI
I2C; SMBUS; SPI; USB
Clock Frequency-Max
24 MHz
24 MHz
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
Length
7 mm
7 mm
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
LCC48,.28SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max
330 mA
330 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
ECCN Code
EAR99
Data Transfer Rate-Max
35 MBps
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare USB82642AMR-A-000728-V02 with alternatives
Compare USB82642AM-A-000528-V02 with alternatives