USB82642AM-A-000528 vs CY7C68013A-56BAXC feature comparison

USB82642AM-A-000528 Microchip Technology Inc

Buy Now Datasheet

CY7C68013A-56BAXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description 7 X 7 MM, ROHS COMPLIANT, PLASTIC, VQFN-48
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.3
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C; SMBUS I2C; UART; USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 35 MBps 60 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N48 S-PBGA-B56
JESD-609 Code e3 e1
Length 7 mm 5 mm
Number of Terminals 48 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN VFBGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Width 7 mm 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 56
Has ADC NO
Bit Size 8
CPU Family 8051
DAC Channels NO
DMA Channels NO
Moisture Sensitivity Level 3
Number of I/O Lines 24
PWM Channels NO
Package Equivalence Code BGA56,8X8,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 16384
ROM Programmability EEPROM
Speed 48 MHz
Supply Current-Max 85 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare USB82642AM-A-000528 with alternatives

Compare CY7C68013A-56BAXC with alternatives