USB7050T-I/KDXVAO vs USB5537BI-6070AKZE feature comparison

USB7050T-I/KDXVAO Microchip Technology Inc

Buy Now Datasheet

USB5537BI-6070AKZE Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-08-09
Address Bus Width
Bus Compatibility I2C; SMBUS; SPI; USB I2C; SMBUS; 8051; USB
Clock Frequency-Max 25 MHz 25 MHz
Data Transfer Rate-Max 625 MBps 625 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N100 S-XQCC-N72
Length 12 mm 10 mm
Number of Terminals 100 72
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC100,.47SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100 TS 16949
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max 1.32 V 1.31 V
Supply Voltage-Min 1.08 V 1.22 V
Supply Voltage-Nom 1.2 V 1.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 10 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Package Description 10 X 10 MM, 0.50 MM PITCH, MO-220, QFN-72
Additional Feature ALSO OPERATES AT 3.3 V

Compare USB7050T-I/KDXVAO with alternatives

Compare USB5537BI-6070AKZE with alternatives