USB7002-I/KDXVAO
vs
USB5734/MR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2019-02-20
Samacsys Manufacturer
Microchip
Microchip
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Bus Compatibility
I2C; I2S; SMBUS; SPI; UART; USB
I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max
25 MHz
25 MHz
Data Transfer Rate-Max
625 MBps
625 MBps
JESD-30 Code
S-PQCC-N100
S-PQCC-N64
Length
12 mm
9 mm
Number of Terminals
100
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC100,.47SQ,16
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
1 mm
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.08 V
1.08 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
12 mm
9 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Package Description
HVQCCN, LCC64,.35SQ,20
Factory Lead Time
5 Weeks
Address Bus Width
External Data Bus Width
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare USB7002-I/KDXVAO with alternatives
Compare USB5734/MR with alternatives