USB5906T-I/KD vs USB5906-I/KD feature comparison

USB5906T-I/KD Microchip Technology Inc

Buy Now Datasheet

USB5906-I/KD Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-100 VQFN-100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-10-03 2016-10-03
Samacsys Manufacturer Microchip Microchip
Bus Compatibility I2C; SMBUS; SPI; USB I2C; SMBUS; SPI; USB
Clock Frequency-Max 25 MHz 25 MHz
Data Transfer Rate-Max 625 MBps 625 MBps
JESD-30 Code S-PQCC-N100 S-PQCC-N100
JESD-609 Code e3 e3
Length 12 mm 12 mm
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC100,.47SQ,16 LCC100,.47SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949 TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare USB5906T-I/KD with alternatives

Compare USB5906-I/KD with alternatives