USB5906CT-I/KD vs USB5916C/KD feature comparison

USB5906CT-I/KD Microchip Technology Inc

Buy Now Datasheet

USB5916C/KD Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-100 VQFN-100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 7 Weeks
Date Of Intro 2019-08-16 2019-08-16
Samacsys Manufacturer Microchip Microchip
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY also available with 3.3v supply
Bus Compatibility I2C; SMBUS; SPI; UART; USB I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max 25 MHz 25 MHz
Data Transfer Rate-Max 625 MBps 625 MBps
JESD-30 Code S-PQCC-N100 S-PQCC-N100
Length 12 mm 12 mm
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC100,.47SQ,16 LCC100,.47SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare USB5906CT-I/KD with alternatives

Compare USB5916C/KD with alternatives