USB5826C/KD
vs
USB5537BI-6070AKZE-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-100
10 X 10 MM, 0.50 MM PITCH, MO-220, QFN-72
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2019-07-25
Samacsys Manufacturer
Microchip
Bus Compatibility
I2C; SMBUS; SPI; UART
I2C; SMBUS; 8051; USB
Clock Frequency-Max
25 MHz
25 MHz
Data Transfer Rate-Max
625 MBps
625 MBps
JESD-30 Code
S-XQCC-N100
S-XQCC-N72
Length
12 mm
10 mm
Number of Terminals
100
72
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC100,.47SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
1 mm
Supply Voltage-Max
1.32 V
1.31 V
Supply Voltage-Min
1.08 V
1.22 V
Supply Voltage-Nom
1.2 V
1.25 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
12 mm
10 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 3.3 V
Address Bus Width
External Data Bus Width
Screening Level
TS 16949
Compare USB5826C/KD with alternatives
Compare USB5537BI-6070AKZE-TR with alternatives