USB4604I-1080HN
vs
USB4604-1070HN-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SQFN-48
HVQCCN, LCC48,.27SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bus Compatibility
I2C; SMBUS; SPI; UART; USB
I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
60 MBps
60 MBps
External Data Bus Width
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Number of Terminals
48
48
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
LCC48,.28SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
2 V
2 V
Supply Voltage-Min
1.6 V
1.6 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Compare USB4604I-1080HN with alternatives
Compare USB4604-1070HN-TR with alternatives