USB4604I-1051HN-TR vs CY7C68013A-56PVXCT feature comparison

USB4604I-1051HN-TR Microchip Technology Inc

Buy Now Datasheet

CY7C68013A-56PVXCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Bus Compatibility I2C; SMBUS; SPI; UART; USB I2C; UART; USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 60 MBps 60 MBps
JESD-30 Code S-PQCC-N48 R-PDSO-G56
JESD-609 Code e3 e4
Length 7 mm 18.796 mm
Number of Terminals 48 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC48,.28SQ,20 SSOP56,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Screening Level TS 16949
Seated Height-Max 1 mm 2.794 mm
Supply Current-Max 70 mA 85 mA
Supply Voltage-Max 2 V 3.6 V
Supply Voltage-Min 1.6 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Width 7 mm 7.5057 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 56
ECCN Code 3A991.A.3
Has ADC NO
Address Bus Width 16
Bit Size 8
CPU Family 8051
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Moisture Sensitivity Level 3
Number of I/O Lines 40
PWM Channels NO
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 16384
ROM Programmability EEPROM
Speed 48 MHz
Time@Peak Reflow Temperature-Max (s) 30

Compare USB4604I-1051HN-TR with alternatives

Compare CY7C68013A-56PVXCT with alternatives