USB4604-1081HN-TR
vs
CY7C68013A-56PVXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INFINEON TECHNOLOGIES AG
Package Description
HVQCCN,
SSOP-56
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Bus Compatibility
I2C; SMBUS; SPI; UART; USB
I2C; UART; USB
Clock Frequency-Max
24 MHz
48 MHz
Data Transfer Rate-Max
60 MBps
60 MBps
JESD-30 Code
S-PQCC-N48
R-PDSO-G56
JESD-609 Code
e3
e4
Length
7 mm
18.415 mm
Number of Terminals
48
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC48,.28SQ,20
SSOP56,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Screening Level
TS 16949
Seated Height-Max
1 mm
2.794 mm
Supply Current-Max
70 mA
85 mA
Supply Voltage-Max
2 V
3.6 V
Supply Voltage-Min
1.6 V
3 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
DUAL
Width
7 mm
7.5057 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
3
Rohs Code
Yes
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Address Bus Width
16
External Data Bus Width
8
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare USB4604-1081HN-TR with alternatives
Compare CY7C68013A-56PVXC with alternatives