USB3300I-EZK vs USB3300-EZK-CAG feature comparison

USB3300I-EZK Microchip Technology Inc

Buy Now Datasheet

USB3300-EZK-CAG

Part not found

Search for USB3300-EZK-CAG
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-32
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-N32
JESD-609 Code e3
Length 5 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm
Base Number Matches 1

Compare USB3300I-EZK with alternatives