USB3-A-S-S-TH vs USB-A-S-S-W-TH-R feature comparison

USB3-A-S-S-TH Samtec Inc

Buy Now Datasheet

USB-A-S-S-W-TH-R Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 2 Weeks, 5 Days
Samacsys Manufacturer SAMTEC SAMTEC
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.275 inch 0.279 inch
Body Depth 0.65 inch 0.56 inch
Body Length 0.614 inch 0.57 inch
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ
Contact Style USB 3.0 A USB A
DIN Conformance NO NO
Durability 5000 Cycles 1500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE WHITE
Insulator Material POLYAMIDE6T POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 MOUNTING FLANGE LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.5 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.25 A
Shell Finish NICKEL NICKEL
Shell Material FRONT-PHOSPHOR COPPER ALLOY AND REAR-BRASS BRASS
Terminal Length 0.111 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 4
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material NOT SPECIFIED
Dielectric Withstanding Voltage 30VAC V
Reference Standard UL
UL Flammability Code 94V-0

Compare USB3-A-S-S-TH with alternatives

Compare USB-A-S-S-W-TH-R with alternatives