USB2642T/ML-SEU
vs
USB2642/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-48
QFN-48
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bus Compatibility
I2C, SPI, USB
I2C; SMBUS; SPI; USB
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
0.0125 MBps
35 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N48
S-XQCC-N48
Length
7 mm
7 mm
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
LCC48,.27SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
1 mm
Supply Current-Max
330 mA
330 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare USB2642T/ML-SEU with alternatives
Compare USB2642/ML with alternatives