USB2640I-HZH vs USB2513BI-AEZ feature comparison

USB2640I-HZH Microchip Technology Inc

Buy Now Datasheet

USB2513BI-AEZ SMSC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STANDARD MICROSYSTEMS CORP
Part Package Code QFN QFN
Package Description QFN-48 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Pin Count 48 36
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C; SMBUS; SPI; VBUS I2C; SMBUS
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 35 MBps
External Data Bus Width
Host Data Transfer Rate-Max 35 MBps
Host Interface Standard ATA-2; SCSI
JESD-30 Code S-PQCC-N48 S-XQCC-N36
JESD-609 Code e3
Length 7 mm 6 mm
Number of Terminals 48 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.28SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 0.9 mm 1 mm
Supply Current-Max 315 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2

Compare USB2640I-HZH with alternatives